Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-39300-012Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14AJ3477 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $36.900 |
| 25+ | $33.930 |
| 50+ | $32.440 |
| 100+ | $31.690 |
| 250+ | $28.720 |
| 500+ | $27.230 |
| 1000+ | $24.550 |
Price for:Each
Minimum: 20
Multiple: 20
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-39300-012Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14AJ3477 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat8.1 |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (21-Jan-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat8.1 |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
