Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-12500-003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 72AK1433 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.250 |
| 5+ | $42.760 |
| 10+ | $42.270 |
| 25+ | $41.790 |
| 50+ | $41.300 |
| 100+ | $40.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-12500-003Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 72AK1433 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 914.4mm |
| Cable Length - Imperial | 3ft |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3ft |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
