Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-12000-018Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 33AH7251 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 400+ | $7.820 |
| 500+ | $7.430 |
| 1000+ | $6.660 |
Price for:Each
Minimum: 400
Multiple: 400
$3,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-12000-018Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 33AH7251 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | - |
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| Gender | Plug |
| Sensor Contact Type | Solder Pin |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| Sensor Connector Gender | Male |
|---|---|
| No. of Positions | 5 Positions |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Gold |
| Voltage Rating | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
