Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC- SPEE030MCopy
Newark Part No.12AM5348
Product RangeSC Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.340 |
| 10+ | $34.610 |
| 25+ | $33.160 |
| 50+ | $31.080 |
| 100+ | $30.050 |
| 250+ | $28.390 |
| 500+ | $27.560 |
Price for:Each
Minimum: 1
Multiple: 1
$38.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC- SPEE030MCopy
Newark Part No.12AM5348
Product RangeSC Series
Technical Datasheet
LAN Category-
Connector to ConnectorIEC 63171-1 Jack to IEC 63171-1 Jack
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
SC Series
Connector to Connector
IEC 63171-1 Jack to IEC 63171-1 Jack
Jacket Color
Blue
Cable Length - Imperial
9.8ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
