Print Page
SC- SPEE010M
Ethernet Cable, IEC 63171-1 Jack to IEC 63171-1 Jack, FUTP (Foiled Unshielded Twisted Pair), Blue
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC- SPEE010MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM5346 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 5+ | $24.990 |
| 10+ | $23.760 |
| 25+ | $22.640 |
| 50+ | $21.310 |
| 100+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC- SPEE010MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AM5346 |
| Product Range | SC Series |
| Technical Datasheet | |
| LAN Category | - |
| Connector to Connector | IEC 63171-1 Jack to IEC 63171-1 Jack |
| Cable Construction | FUTP (Foiled Unshielded Twisted Pair) |
| Jacket Color | Blue |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | SC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LAN Category | - |
|---|---|
| Cable Construction | FUTP (Foiled Unshielded Twisted Pair) |
| Cable Length - Metric | 1m |
| Product Range | SC Series |
| Connector to Connector | IEC 63171-1 Jack to IEC 63171-1 Jack |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for SC- SPEE010M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
