Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-3CCK020MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK2799 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
| 5+ | $20.670 |
| 10+ | $19.800 |
| 25+ | $19.010 |
| 50+ | $18.070 |
| 100+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-3CCK020MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK2799 |
| Product Range | SC Series |
| Technical Datasheet | |
| Connector to Connector | Type C Plug to Type C Plug |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.6ft |
| USB Standard | USB 3.1 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | SC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | Type C Plug to Type C Plug |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Color | Black |
| Product Range | SC Series |
| Cable Length - Metric | 2m |
|---|---|
| USB Standard | USB 3.1 |
| Electronic Marking | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SC-3CCK020M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
