Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-3ABRK001FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK2795 |
| Product Range | SC Series |
| Your Part Number | |
| Technical Datasheet |
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 5+ | $7.980 |
| 10+ | $7.440 |
| 25+ | $5.700 |
| 50+ | $5.660 |
| 100+ | $5.610 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-3ABRK001FCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK2795 |
| Product Range | SC Series |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to 90° Type B Plug |
| Cable Length - Metric | 304.8mm |
| Cable Length - Imperial | 1ft |
| USB Standard | USB 3.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | SC Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | Type A Plug to 90° Type B Plug |
|---|---|
| Cable Length - Imperial | 1ft |
| Jacket Color | Black |
| Product Range | SC Series |
| Cable Length - Metric | 304.8mm |
|---|---|
| USB Standard | USB 3.0 |
| Electronic Marking | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SC-3ABRK001F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
