Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-2HH003FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM8733 |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $11.510 |
| 10+ | $11.000 |
| 25+ | $10.390 |
| 50+ | $9.860 |
| 100+ | $8.980 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SC-2HH003FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM8733 |
| Technical Datasheet | |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 914.4mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 3ft |
| Product Range | - |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 914.4mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for SC-2HH003F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
