Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2ADK003F
Newark Part No.42AH9229
Product RangeSC Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $3.060 |
| 25+ | $2.890 |
| 50+ | $2.780 |
| 100+ | $2.670 |
| 250+ | $2.440 |
| 500+ | $2.270 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2ADK003F
Newark Part No.42AH9229
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType A Plug to Free End
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Free End
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
SC Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
