Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | PC-ALPDK002FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 15AN0829 |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.310 |
| 10+ | $8.550 |
| 25+ | $8.020 |
| 50+ | $7.640 |
| 100+ | $7.270 |
| 250+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | PC-ALPDK002FCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 15AN0829 |
| Technical Datasheet | |
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
| Cable Length - Metric | 609.6mm |
| Current Rating | 13A |
| Voltage Rating | 125V |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 2ft |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
|---|---|
| Current Rating | 13A |
| Jacket Color | Black |
| Cable Length - Imperial | 2ft |
| Cable Length - Metric | 609.6mm |
|---|---|
| Voltage Rating | 125V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
