Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MFAR080NCopy
Newark Part No.86AK8959
Product RangeBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $51.520 |
| 100+ | $49.830 |
| 250+ | $48.140 |
Price for:Each
Minimum: 50
Multiple: 50
$2,576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MFAR080NCopy
Newark Part No.86AK8959
Product RangeBM Series
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric203.2mm
Cable Length - Imperial8"
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
203.2mm
Product Range
BM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
