Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BM-CBMR003F5Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AK6120 |
| Product Range | BM Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $181.980 |
| 5+ | $171.280 |
| 10+ | $166.390 |
Price for:Each
Minimum: 1
Multiple: 1
$181.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | BM-CBMR003F5Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AK6120 |
| Product Range | BM Series |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | RJ45 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 914.4mm |
| Cable Length - Imperial | 3ft |
| Product Range | BM Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 3ft |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | RJ45 Plug |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | BM Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
