Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PPC-020-KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9926
Product Range67PPC Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.390 |
| 5+ | $29.220 |
| 10+ | $27.790 |
| 25+ | $27.230 |
| 50+ | $26.680 |
| 100+ | $26.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PPC-020-KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9926
Product Range67PPC Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.5ft
Product Range67PPC Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 67PPC-020-K
1 Product Found
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
67PPC Series
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
2m
Cable Length - Imperial
6.5ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
