Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-011Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56AC3216 |
| Your Part Number | |
| Technical Datasheet |
406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.291 |
| 25+ | $0.275 |
| 50+ | $0.263 |
| 100+ | $0.252 |
| 500+ | $0.228 |
| 1000+ | $0.218 |
| 5000+ | $0.206 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | 450-011Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56AC3216 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Boot |
| For Use With | RJ45 Modular Plugs |
| No. of Positions | - |
| Strain Relief Material | Thermoplastic |
| Product Range | - |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | - |
| Product Range | - |
| For Use With | RJ45 Modular Plugs |
|---|---|
| Strain Relief Material | Thermoplastic |
Technical Docs (4)
Alternatives for 450-011
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
