Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.360 | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No83-7857Copy
Newark Part No.92B0628
Technical Datasheet
Connector to ConnectorHD-15 Plug to HD-15 Plug
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Alternatives for 83-7857
2 Products Found
Product Overview
The 83-7857 from Stellar Labs is a 10ft SVGA HD15 male to male cable. This male to male SVGA cable is used for connecting a display directly to a PC or connecting to a switch box or extender.
- Thick heavy duty triple shielded cable
- 8mm outer diameter
- Moulded ferrite core
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
HD-15 Plug to HD-15 Plug
Connector Type B
HD-15 Plug
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
