Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No83-16413Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X4069
Your Part Number
2,308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No83-16413Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X4069
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1.83m
Connector BMicro USB Type B Plug
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 83-16413 from Stellar Labs is a 6ft USB A male to micro B male cable. The quality micro USB cable is perfect for phone or tablet charging.
- Nickel plated contacts
- USB 2.0 compliant
- USB 2. 0 Compliant
Applications
Communications & Networking
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 83-16413
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
