Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.920 |
| 4+ | $50.880 |
Price for:Each
Minimum: 1
Multiple: 1
$56.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-29860
Newark Part No.25AC5195
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This unique 2-way, dual 5-inch in-wall loudspeaker delivers powerful and clear sound. It may be mounted vertically or horizontally, and it's suitable for any left, center, right or surround channel
- Woofer: 5.25” Kevlar woven cone
- Tweeter: 1” Titanium dome with pivot/angle
- Power Handling: 50 W RMS
- Nominal Impedance: 8 ohms
- Frequency Response: 65 Hz to 20 kHz
- Sensitivity: 90 dB 1W/1m
- Cutout Dimensions: 14.4” x 6.1”
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
