Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-27535Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y2526
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-27535Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y2526
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Flush Mount Connector Box This extremely durable connector box is constructed of heavy-duty steel for maximum longevity. It offers six female 3-pin XLR connectors and six female 1/4<lt/>/sub connectors. This easily accessible box is easily used for all stage and panel mount applications.
- Rugged steel construction
- Six female 3-pin XLR connectors
- Six female 1/4" TRS connectors
- Face Dimensions: 8.66 x 3.94"
- Mounting Depth: 2.26"Available Flush Mount Boxes
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
