New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers - Passive
                                                                                                    Print Page

                                                                                                    50-14915

                                                                                                    Outdoor Landscaping Speakers, Dark Gray, 6.5” Two Way, 40W RMS, 88dB, 8Ω, 80Hz to 20KHz

                                                                                                    STELLAR LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS 50-14915
                                                                                                    STELLAR LABS 50-14915
                                                                                                    STELLAR LABS 50-14915
                                                                                                    STELLAR LABS 50-14915
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No50-14915
                                                                                                    Newark Part No.68Y0089
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No50-14915
                                                                                                    Newark Part No.68Y0089
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Response Min80Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    External Height12.6"
                                                                                                    External Width12.6"
                                                                                                    External Depth10.6"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually

                                                                                                    • Wide frequency response
                                                                                                    • High efficiency
                                                                                                    • Injected polypropylene cone woofers
                                                                                                    • Mylar dome tweeters
                                                                                                    • Fully weatherproof design
                                                                                                    • Attractive authentic rock shape
                                                                                                    • Dark gray stone color
                                                                                                    • Woofer size:
                                                                                                    • 6-1/2”
                                                                                                    • Tweeter size:
                                                                                                    • 1/2”
                                                                                                    • Power capacity RMS:
                                                                                                    • 40W
                                                                                                    • 70V Taps: 2W, 4W, 8W, 16W, 32W
                                                                                                    • Frequency Response:
                                                                                                    • 80Hz ~ 20KHz
                                                                                                    • Sensitivity (SPL W/M):
                                                                                                    • 88dB
                                                                                                    • Nominal impedance:
                                                                                                    • 8Ω
                                                                                                    • Dimensions HxWxD (approximate):
                                                                                                    • 12. 6” x 12. 6” x 10. 6”

                                                                                                    Applications

                                                                                                    Audio, Environmental, Hobby & Education, Utilities

                                                                                                    Technical Specifications

                                                                                                    Frequency Response Min

                                                                                                    80Hz

                                                                                                    External Height

                                                                                                    12.6"

                                                                                                    External Depth

                                                                                                    10.6"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    External Width

                                                                                                    12.6"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.