Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 35-4310Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 73T6031 |
| Product Range | LCD Mount |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $10.730 |
| 10+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 35-4310Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 73T6031 |
| Product Range | LCD Mount |
| Technical Datasheet | |
| Accessory Type | LCD Mount |
| For Use With | Standard Microphone Stand |
| Product Range | LCD Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LCD Monitor Mount for Microphone Stands Rugged mount allows attachment of small LCD video monitors to the top of microphone stands. Great for PC controlled equipment on the stage or in the studio. The mounting plate swivels 250° and is VESA 75 x 75 and 100 x 100 compatible. Note: This mount requires a 3/8" to 5/8" adaptor for use with most standard mic stands.
- Max load: 11lbs.
- 3/8" thread
- Swivel: 250°
- Mounting plate (H x W): 4 1/2" x 4 1/2"
- VESA 75/100 compatible
- Steel construction
Applications
Multimedia, Broadcast & Studio
Technical Specifications
| Accessory Type | LCD Mount |
|---|---|
| Product Range | LCD Mount |
| For Use With | Standard Microphone Stand |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
