New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. A / V Distribution
                                                                                                    4. AV Over CAT 5 / 6 / 7
                                                                                                    Print Page

                                                                                                    33-12915

                                                                                                    1080p HDMI over Ethernet Matrix - Transmitter Module

                                                                                                    STELLAR LABS
                                                                                                    STELLAR LABS 33-12915
                                                                                                    STELLAR LABS 33-12915
                                                                                                    STELLAR LABS 33-12915
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-12915
                                                                                                    Newark Part No.25AC5105
                                                                                                    Product RangeEthernet Matrix
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-12915
                                                                                                    Newark Part No.25AC5105
                                                                                                    Product RangeEthernet Matrix
                                                                                                    Product RangeEthernet Matrix
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    This HDbitT HDMI Extender Matrix transmitter unit(TX) allows for the distribution and switching of high definition video/audio sources. It applies advanced HDbitT technology, supporting resolutions up to 1080p@60Hz. It can also used in point-to-point connections up to 120 meters. This product is widely used in digital signage advertising, video control rooms, class rooms, entertainment and exhibition centers, safety monitoring systems, etc.(note: if using 2 or more transmitters, they must have at least 300ft distance between them to eliminate signal interference between transmitters). Receiving Units, Newark Part# 25AC5106

                                                                                                    • Applies advanced HDbitT over IP technology.
                                                                                                    • Resolution supported is up to 1080p@60Hz.
                                                                                                    • Transmission distance is up to 120 meters via CAT6.
                                                                                                    • Supports IR pass back to control source device from RX location.
                                                                                                    • Offers scalable and flexible input-output matrix configurations
                                                                                                    • Computer control software to select and switch source device inputs.
                                                                                                    • Plug and play.
                                                                                                    • Select and switch source device input from receiver via remote control
                                                                                                    • HDMI signal: HDMI1.3,compliant to HDCP
                                                                                                    • Network bandwidth: 18Mbps
                                                                                                    • Supported Resolution: 480i@60Hz, 480p@60Hz, 576i@50Hz, 576p@50Hz, 720p@50/60Hz, 1080i@50/60Hz, 1080p@50/60Hz
                                                                                                    • Audio format: PCM
                                                                                                    • TMDS signal: 0.7~1.2Vp-p
                                                                                                    • DDC signal: 5Vp-p
                                                                                                    • Remote control: Support
                                                                                                    • IR passback: Supports 20~60KHz IR devices
                                                                                                    • Matrix configuration: Up to 99 source signals can be connected and switched to infinite output
                                                                                                    • Power supply: 5V/1A
                                                                                                    • Power consumption: TX=4W;RX=4W
                                                                                                    • Weight: TX - 0.57lbs/RX - 0.60lbs
                                                                                                    • Dimensions(LxWxH): 133.8×83.8×23.8mm
                                                                                                    • Working Temperature: 0~60?

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Ethernet Matrix

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.