Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-12785
Newark Part No.78Y7630
Technical Datasheet
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
HDMI Two Way Splitter - with 4k and 3D Support This compact, high quality splitter allows two monitors to be connected to a single HDMI A/V source. LEDs next to the inputs/outputs light up when they are active.
- One HDMI inputs
- Two HDMI outputs
- Rugged metal enclosure
- HDMI Resolution: Up to 4k and 3D
- Video Color Format: Up to 36 bit
- Audio Format: DTS-HD, Dolby-trueHD, LPCM7.1, DTS, Dolby-AC3, DSD
- Max Baud Rate: 6.75 GPS
- Power Requirements: 5VDC, 1A max, AC adapter included
- Dimensions: 2.4” x 2.6” x 0.8”
- Weight: 3.7 oz"
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
