Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-12745
Newark Part No.78Y7625
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
3x1 Toslink Switcher w/ Remote The Stellar Labs 3x1 Toslink audio switch will let you easily switch between Three Toslink audio inputs to one Toslink output. This switch would ideally be used with sound bars, streaming devices, Hi-Res audio inputs, and many other situations where Toslink would be used.
- Signal delay feature
- Able to utilize Toslink cables up to 65 ft.
- Comes with ir remote and target
- Easy Installation
- Power Requirements: 5VDC, 1A max, AC adapter included
- Dimensions: 2.1” x 2.1” x 0.93”
- Weight: 1.2 oz"
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate