Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5829
Newark Part No.40T6291
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5829
Newark Part No.40T6291
Technical Datasheet
Connector Type A2.5mm Barrel Plug
Connector to Connector90° 2.5mm Barrel Plug to Free End
Cable Length - Metric1.83m
Connector Type BFree End
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Product Overview
Molded DC coaxial plug on one end; stripped and tinned on the other end Length: 6' Right-Angle 18AWG 2.5mm x 5.5mm
Technical Specifications
Connector Type A
2.5mm Barrel Plug
Cable Length - Metric
1.83m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
90° 2.5mm Barrel Plug to Free End
Connector Type B
Free End
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate