Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-830
Newark Part No.05H7714
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors1Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket Color-
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket Material-
External Diameter0.4293mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Used for making custom coils, transformers, etc. Copper wire with enamel insulation. Temperature range: -30°~80°C. Sold in 1/4 lb. spools.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
300ft
Jacket Color
-
Conductor Material
Copper
External Diameter
0.4293mm
Product Range
-
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.44m
No. of Max Strands x Strand Size
Solid
Jacket Material
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
