Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No24-16242Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y2471
Your Part Number
339 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 5+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16242Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y2471
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3. 5mm 3 Pole Male to ¼" 3 Pole Male Cable Stellar Labs Pro Audio Cables are engineered to provide the best of quality in the industry with affordable prices. Ideal for connecting instruments, microphones, broadcast equipment, entertainment system, or any other Professional Audio setup. Stellar Labs brings you the highest of quality in noise-free cable and connectors.
- Length: 3'
- 3. 5mm 3 Pole Male to ¼" 3 Pole Male
- 24AWG Oxygen Free Copper
- PE Insulation
- Conductive PVC Jacket
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Non-Serviceable Connectors"
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
