Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 5+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16156
Newark Part No.42Y2418
Technical Datasheet
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16153 from Stellar Labs is a 10ft XLR male to female cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio setup.
- 24AWG oxygen free copper
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connectors
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
3.05m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
