Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14800
Newark Part No.85W1349
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.090 |
Price for:Each
Minimum: 3000
Multiple: 1
$12,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14800
Newark Part No.85W1349
Technical Datasheet
Connector to ConnectorType A HDMI Plug to Type A HDMI Receptacle
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14800 from Stellar Labs is a high speed HDMI extension cable. This HDMI cable extension is built with the latest HDMI technology. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high-definition experience. It provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes and AV receivers.
- 3ft length
- Male to female extension cable
- Gold plated connectors
- Ideal way to connect digital displays
- HDMI v1.4 compliant
- Provides an all-digital connection between such source devices as HDTVs, DVD players/recorders, digital cable/satellite boxes, and AV receivers
- Supports 3D and 4K displays with 120Hz refresh rate
- HDMI v1. 4 compliant
- Gold plated connectors
- Male to Female extension cable
- Length: 3'"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector to Connector
Type A HDMI Plug to Type A HDMI Receptacle
Connector Type B
HDMI Type A Jack
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate