Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14785
Newark Part No.85W1337
Your Part Number
Technical Datasheet
2,704 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 5+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14785
Newark Part No.85W1337
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack, Blue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Premium HDMI Cable The latest in home theater high-performance cables, this premium high speed cable is suitable for use with A/V receivers, high-definition projectors, set top box, 3D, 4K and DVD/PVR/DVR/Blu-ray players.
- Length: 3'
- 3D and 4K Compatible
- Braided Jacket with Metal Hood
- Male to Male HDMI cable
- Blue metal hooded, gold-plated connectors
- 28AWG oxygen free conductors and copper foil shielding
- High speed Ethernet and audio return path
- High-resolution support of 3840 x 2160 (24Hz; 25Hz; 30Hz) and 4096 x 2160 (24 Hz)
- Black nylon braid on a black PVC (CL2) in-wall jacket
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
3ft
Jacket Color
Black, Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate