Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14760
Newark Part No.85W1329
Product Range24-147xx Series
Your Part Number
Technical Datasheet
822 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14760
Newark Part No.85W1329
Product Range24-147xx Series
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range24-147xx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14760 from Stellar Labs is a high speed HDMI cable with Ethernet. One can take advantage of better looking movies, faster gaming and richer audio with the latest v1.4 high speed HDMI cables. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high-definition experience.
- 15ft length
- Male to male cable, 20K gold plated connectors
- 3D compatible and 4K support enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Bi-directional audio with audio return channel
- Supports new capabilities to push the boundaries of high-definition experience
- Oxygen free, 30AWG copper wire with foil shield
- UL20276 CM CL3 rated 6mm jacket
- Male to Male cable
- 20K gold-plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276 CM CL3 rated 6. 0mm jacket
- Length: 15'"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
4.57m
Product Range
24-147xx Series
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate