Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14706
Newark Part No.85W1300
Your Part Number
Technical Datasheet
2,310 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14706
Newark Part No.85W1300
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack, Blue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
In-Wall Colored HDMI Cable Take advantage of the latest high performance 3D and 4K display technologies and bi-directional audio and data connectivity with v1. 4 high-speed HDMI cables.
- Length: 6'
- Color-coded connector color: Blue and Black
- 3D and 4K Compatible enables resolutions beyond 1080p
- CL3 in-wall rated
- Ethernet Channel supports transfer rates up to 100Mbps
- Audio return channel
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6. 0mm PVC jacket
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
6ft
Jacket Color
Black, Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate