Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-11010
Newark Part No.24T4131
Technical Datasheet
Audio Video Connector AHDMI Receptacle
Audio Video Connector BHDMI Receptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Precision engineered passive high speed HDMI coupler can be used to reposition the HDMI plug for a better fit, or adapt from one HDMI connection to another. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity, and 120Hz refresh rates.
- Ethernet channel compatible
- Multi-layer shielding to prevent EMI/RFI
- 20# gold-plated connector
- 30V voltage rating
- Straight-thru female-female coupler
Technical Specifications
Audio Video Connector A
HDMI Receptacle
Product Range
-
Audio Video Connector B
HDMI Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 24-11010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
