Print Page
28-21480
Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 125 V, 3 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480
Newark Part No.95Y2825
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
Price for:Each
Minimum: 1000
Multiple: 1
$7,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21480
Newark Part No.95Y2825
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length3ft
Peak Surge Current-
Energy Rating300J
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Ideal for small household appliances and tools, this 6-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into 6 grounded/surge-protected outlets.
- 300 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment
- LED surge protector indicator light
- Indoor use onlyNumber of Outlets: 1 Outlet (grounded)
- Joules: 300 (Surge)
- Voltage Protection Rating: 700V (Clamping Voltage); 500V (VPR)
- Electrical Rating: 15A / 125V / 1875W
- Auto Shutdown: Yes
- Response Time:
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
3ft
Energy Rating
300J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 28-21480
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate