Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21460
Newark Part No.95Y2821
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21460
Newark Part No.95Y2821
Technical Datasheet
No. of Outlets1Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length-
Peak Surge Current3kA
Energy Rating300J
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for protecting routers and switches in locations without data line surge protection, this 1-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into a single grounded/surge-protected outlet, and protects valuable phone line from damaging power surges.
- 1 grounded AC outlet
- 300 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment
- LED surge protector indicator light
- Indoor use onlyNumber of Outlets: 1 Outlet (grounded)
- Joules: 300 (Surge)
- Voltage Protection Rating: 500V (VPR)
- Electrical Rating: 15A / 125V / 1875W
- Auto Shutdown: Yes
- Response Time:
Technical Specifications
No. of Outlets
1Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
3kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-
Energy Rating
300J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate