Print Page
83-16410
USB Cable, Type A Plug to Micro Type B Plug, 152.4 mm, 6 ", USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16410Copy
Newark Part No.87X4066
Your Part Number
860 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.470 | $0.612 |
| 10+ | $1.370 | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16410Copy
Newark Part No.87X4066
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Connector BMicro USB Type B Plug
Cable Length - Metric152.4mm
Cable Length - Imperial6"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Quality Micro USB cables perfect for phone or tablet charging
- 6” USB A to Micro USB B Cable
- Nickel Plated contacts
- USB 2. 0 Compliant
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6"
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
152.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 83-16410
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate