Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part NoHL2020ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52AC2624
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $188.250 |
Price for:Each
Minimum: 1
Multiple: 1
$188.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HL2020E is an electronically controlled professional heat gun. It is a choice of experts everywhere. Delivering 1,600 watts of power, this tool provides convenient handling with its LCD display. It features precision adjustable heat and a powerful blower for tasks ranging from heat shrinking tubes and sleeves on to cables, welding, and other challenging jobs.
- Airflow rate from 150 to 500l/min, in 10°C steps by joystick temperature setting
- LCD display, residual heat indicator, settings made via joystick
- Brush motor type, ceramic heating element
- Mains power supply range from 220 to 230V / 50 to 60Hz
- Higher durability (+20%), optimized weight balance, 4 programmable settings
- Residual heat indicator nozzle warning, heat build-up warning, replaceable power cord
- Dimensions (L x W x H) is 253 x 86 x 200mm
- 3 years warranty
- 2200W output power, temperature range from 80 to 630°C
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
620°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate