Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part No110025596Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AC1629
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $185.000 |
Price for:Each
Minimum: 1
Multiple: 1
$185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
1.5kW
Heat Temperature Max
1100°F
Plug Type
-
Supply Voltage VAC
120VAC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
