Print Page
28406.0-00
Enclosure Accessory, 0.67" Dia, IP66/IP68, Pressure Compensation Device, 120 l/h, Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No28406.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12R2502
Product RangeDA 284 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $35.680 |
| 25+ | $28.550 |
| 50+ | $26.760 |
| 100+ | $23.180 |
| 250+ | $21.420 |
| 500+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No28406.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12R2502
Product RangeDA 284 Series
Technical Datasheet
Flow Rate120l/h
Body MaterialPlastic Body
Thread SizeM12 x 1.5
Length-
Height0.69"
Wall Thickness-
ColourLight Gray
Product RangeDA 284 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flow Rate
120l/h
Thread Size
M12 x 1.5
Height
0.69"
Colour
Light Gray
SVHC
No SVHC (15-Jan-2019)
Body Material
Plastic Body
Length
-
Wall Thickness
-
Product Range
DA 284 Series
Technical Docs (1)
Alternatives for 28406.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
