Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No264059Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24T1333
Your Part Number
28 In Stock
25 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $29.390 |
| 10+ | $27.840 |
| 25+ | $19.670 |
| 50+ | $16.890 |
| 100+ | $14.330 |
| 250+ | $12.960 |
| 5000+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No264059Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24T1333
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCLead (16-Jan-2020)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
