Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No244360Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46T8754
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 5+ | $17.060 |
| 10+ | $15.980 |
| 25+ | $14.940 |
| 50+ | $13.810 |
| 100+ | $13.060 |
| 250+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244360Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46T8754
Technical Datasheet
Connector to ConnectorDC LED Receptacle to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Connector to Connector
DC LED Receptacle to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Alternatives for 244360
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
