Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No244359
Newark Part No.24T1315
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.440 |
| 5+ | $71.020 |
| 10+ | $67.720 |
| 25+ | $60.680 |
| 50+ | $54.400 |
| 100+ | $53.410 |
| 250+ | $50.820 |
Price for:Each
Minimum: 1
Multiple: 1
$74.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244359
Newark Part No.24T1315
Technical Datasheet
Connector to ConnectorAC LED Plug to AC LED Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorWhite
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
AC LED Plug to AC LED Receptacle
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.3ft
Jacket Color
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate