Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No14012.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M7858
Product RangeHG 140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.640 |
| 5+ | $131.420 |
| 10+ | $124.660 |
| 25+ | $93.190 |
Price for:Each
Minimum: 1
Multiple: 1
$143.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14012.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M7858
Product RangeHG 140 Series
Technical Datasheet
Power Rating45W
Supply Voltage30V
External Width70mm
External Height104mm
Depth60mm
Product RangeHG 140 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Power Rating
45W
External Width
70mm
Depth
60mm
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
30V
External Height
104mm
Product Range
HG 140 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
