Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No14008.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.800 |
| 5+ | $220.740 |
| 10+ | $199.520 |
| 25+ | $145.610 |
| 50+ | $131.880 |
Price for:Each
Minimum: 1
Multiple: 1
$235.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14008.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8832
Technical Datasheet
Voltage Rating VAC240V
Output Power150W
External Height - Metric263.1mm
External Width - Metric70mm
External Depth - Metric60mm
External Height - Imperial10.4"
External Width - Imperial2.8"
External Depth - Imperial2.4"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
263.1mm
External Depth - Metric
60mm
External Width - Imperial
2.8"
Product Range
-
Output Power
150W
External Width - Metric
70mm
External Height - Imperial
10.4"
External Depth - Imperial
2.4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
