Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No14007.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02P6318
Your Part Number
1,365 In Stock
423 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.170 |
| 5+ | $132.790 |
| 10+ | $123.070 |
| 25+ | $114.680 |
| 50+ | $107.360 |
| 100+ | $93.440 |
| 10000+ | $85.530 |
Price for:Each
Minimum: 1
Multiple: 1
$140.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14007.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02P6318
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric139.7mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial5.5"
External Width - Imperial2.8"
External Depth - Imperial2"
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 14007.0-00 is an anodized Extruded Profile Semiconductor Heater made of aluminum. This HG 140-series heater is used in enclosures where damage from condensation must be prevented or where the temperature may not fall below a minimum value. The aluminum profile heater body design has a chimney effect and distributes the heat evenly. The heater is designed for permanent operation. Pressure clamp connectors save time and simplify installation.
- PTC resistor temperature limiting heating element
- Vertical airflow (air outlet up, connection on bottom) fitting position
- -45 to 70°C Operating temperature range
- IP20 Protection rating
- Pressure clamp connectors
- Dynamic heating up
- Wide voltage range
- Energy-saving
- Clip fixing
- Quick installation
Applications
Consumer Electronics, HVAC
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
139.7mm
External Depth - Metric
50mm
External Width - Imperial
2.8"
Product Range
-
Output Power
100W
External Width - Metric
70mm
External Height - Imperial
5.5"
External Depth - Imperial
2"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
