Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No14006.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.140 |
| 5+ | $212.340 |
| 10+ | $196.800 |
| 25+ | $146.700 |
| 50+ | $128.770 |
| 100+ | $97.130 |
| 10000+ | $75.220 |
Price for:Each
Minimum: 1
Multiple: 1
$224.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14006.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8830
Technical Datasheet
Voltage Rating VAC240V
Output Power75W
External Height - Metric182.9mm
External Width - Metric70mm
External Depth - Metric60mm
External Height - Imperial7.2"
External Width - Imperial2.8"
External Depth - Imperial2.4"
Product Range-
SVHCLead
Product Overview
The 14006.0-00 is a PTC Heater made anodized extruded aluminium body and black plastic case. The PTC resistor used as heating element, this Heater is used in enclosures where damage from condensation must be prevented or where the temperature must be maintained above a minimum value. The aluminium profile heater body design has a chimney effect to distribute heat evenly. The cage clamp connectors save time and simplify installation.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Compact size
- Wide voltage range
- Heating power adjusts to ambient temperature
- Cage clamp connectors for quick and easy wiring
- DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
182.9mm
External Depth - Metric
60mm
External Width - Imperial
2.8"
Product Range
-
Output Power
75W
External Width - Metric
70mm
External Height - Imperial
7.2"
External Depth - Imperial
2.4"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
