Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No13060.0-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12R2492
Product RangeCS 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $816.820 |
| 5+ | $764.680 |
| 10+ | $691.150 |
| 25+ | $504.420 |
| 50+ | $456.860 |
Price for:Each
Minimum: 1
Multiple: 1
$816.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No13060.0-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12R2492
Product RangeCS 130 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power1.2kW
External Height - Metric120mm
External Width - Metric168mm
External Depth - Metric182mm
External Height - Imperial4.7"
External Width - Imperial6.6"
External Depth - Imperial7.2"
Product RangeCS 130 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
120mm
External Depth - Metric
182mm
External Width - Imperial
6.6"
Product Range
CS 130 Series
Output Power
1.2kW
External Width - Metric
168mm
External Height - Imperial
4.7"
External Depth - Imperial
7.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
