Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11883.0-30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4883
Product RangeFPO 118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.280 |
| 5+ | $95.930 |
| 10+ | $92.690 |
| 25+ | $70.240 |
| 50+ | $60.820 |
Price for:Each
Minimum: 1
Multiple: 1
$102.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11883.0-30Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4883
Product RangeFPO 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01883.0-00 & 01883.9-00 "OUT" Filter Fans
External Height - Metric257mm
External Width - Metric257mm
External Depth - Metric25mm
External Height - Imperial10.1"
External Width - Imperial10.1"
External Depth - Imperial0.98"
Product RangeFPO 118 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01883.0-00 & 01883.9-00 "OUT" Filter Fans
External Width - Metric
257mm
External Height - Imperial
10.1"
External Depth - Imperial
0.98"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
257mm
External Depth - Metric
25mm
External Width - Imperial
10.1"
Product Range
FPO 118 Series
Technical Docs (2)
Alternatives for 11883.0-30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
