Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11880.0-30Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y4880
Product RangeFPO 118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.060 |
| 5+ | $76.460 |
| 10+ | $72.860 |
| 25+ | $65.100 |
| 50+ | $58.450 |
| 100+ | $57.340 |
| 250+ | $56.240 |
Price for:Each
Minimum: 1
Multiple: 1
$80.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11880.0-30Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y4880
Product RangeFPO 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01880.0-00 & 01880.9-00 "OUT" Filter Fans
External Height - Metric119.9mm
External Width - Metric120mm
External Depth - Metric22mm
External Height - Imperial4.7"
External Width - Imperial4.72"
External Depth - Imperial0.87"
Product RangeFPO 118 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01880.0-00 & 01880.9-00 "OUT" Filter Fans
External Width - Metric
120mm
External Height - Imperial
4.7"
External Depth - Imperial
0.87"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
119.9mm
External Depth - Metric
22mm
External Width - Imperial
4.72"
Product Range
FPO 118 Series
Technical Docs (2)
Alternatives for 11880.0-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
