Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11874.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y8735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.000 |
| 5+ | $91.910 |
| 10+ | $89.320 |
| 25+ | $85.400 |
| 50+ | $80.030 |
Price for:Each
Minimum: 1
Multiple: 1
$97.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11874.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y8735
Technical Datasheet
Enclosure Material-
Body ColorGrey
For Use WithStego 01874.0-30 & 01874.9-30 “IN” Filter Fans
External Height - Metric322mm
External Width - Metric322mm
External Depth - Metric50mm
External Height - Imperial12.68"
External Width - Imperial12.68"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01874.0-30 & 01874.9-30 “IN” Filter Fans
External Width - Metric
322mm
External Height - Imperial
12.68"
External Depth - Imperial
1.97"
SVHC
No SVHC (16-Jan-2020)
Body Color
Grey
External Height - Metric
322mm
External Depth - Metric
50mm
External Width - Imperial
12.68"
Product Range
-
Technical Docs (2)
Alternatives for 11874.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
