Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11873.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y8734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.200 |
| 5+ | $74.170 |
| 10+ | $70.880 |
| 25+ | $64.290 |
| 50+ | $58.470 |
| 100+ | $57.460 |
| 250+ | $56.450 |
Price for:Each
Minimum: 1
Multiple: 1
$77.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11873.0-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y8734
Technical Datasheet
Enclosure Material-
Body ColorGrey
For Use WithStego 01873.0-30 & 01873.9-30 “IN” Filter Fans
External Height - Metric257mm
External Width - Metric257mm
External Depth - Metric46mm
External Height - Imperial10.12"
External Width - Imperial10.12"
External Depth - Imperial1.81"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01873.0-30 & 01873.9-30 “IN” Filter Fans
External Width - Metric
257mm
External Height - Imperial
10.12"
External Depth - Imperial
1.81"
SVHC
No SVHC (16-Jan-2020)
Body Color
Grey
External Height - Metric
257mm
External Depth - Metric
46mm
External Width - Imperial
10.12"
Product Range
-
Technical Docs (2)
Alternatives for 11873.0-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
